Littelfuse SM15-02HTG

ESD protection diodes / TVS diodes; LITTELFUSE; SM15-02HTG; 30 V; 10 A; 15 V; Surface Mount
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SM15-02HTG.

IHS

Datasheet6 pages4 years ago

ODG (Origin Data Global)

element14 APAC

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
+38.07%

CAD Models

Download Littelfuse SM15-02HTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSM12-02HTG
ESD Suppressor Diode TVS Bi-Dir 12V 22.5Vc Automotive 3-Pin SOT-23 T/R
312W 26V 13.5V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 12V 26Vc 3-Pin SOT-23 T/R
TVS Diode Bidirectional 312W 12V 12A 26V 13.5V SC-59 SOT-23-3 TO-236-3 SMD 1.05mm H

Descriptions

Descriptions of Littelfuse SM15-02HTG provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SM15-02HTG; 30 V; 10 A; 15 V; Surface Mount
ESD Suppressor Diode TVS Bi-Dir 15V 30Vc Automotive 3-Pin SOT-23 T/R
Littelfuse Bidirectional TVS Diode Array Max Clamp 30V SMD SOT-23
TVS Diode, 400W, 15V WV, 24V Clamp, Unidirectional, SOT-23-3
10A@8/20us 400W 30V 15V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, AEC-Q101, 400W, 15V, SOT-23; Product Range: SPA SM Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 30V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN