Littelfuse SM36-02HTG

4A@8/20us 52V 400W 36V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SM36-02HTG.

IHS

Datasheet6 pages4 years ago

ODG (Origin Data Global)

element14 APAC

HQonline

Future Electronics

Inventory History

3 month trend:
+456%

CAD Models

Download Littelfuse SM36-02HTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSM24-02HTG
5A@8/20us 42V 400W 24V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
GSOTXXC Series 235 W 24 V Dual Uni-Directional TVS Diode - SOT-23
TVS Diode Bidirectional 24V 5A 27V 47V SC-59 SOT-23-3 TO-236-3 SMD 1.05mm H
TVS DIODE 24VWM 47VC SOT23 / 47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Trans Voltage Suppressor Diode, 300W, 22V V(RWM), Unidirectional, 2 Element, Silicon
Diodes Inc.DESD32VS2SO-7
DESD32 Series 34 V 4 A 200 W 36 pF Surface Mount TVS Diode - SOT-23-3

Descriptions

Descriptions of Littelfuse SM36-02HTG provided by its distributors.

4A@8/20us 52V 400W 36V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor TVS Bi-Dir 36V 3-Pin SOT-23 T/R Automotive AEC-Q101
General Purpose ESD Protection TVS Diode Array Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
DIODE, AEC-Q101, ESD, 36V, SOT-23; Clamping Voltage Vc Max: 62V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SM Series; Automotive Qualification Standard: AEC-Q101

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM3602HTG