Littelfuse SLD36-018

TVS Diode Single Bi-Dir 36V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R
$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLD36-018.

IHS

Datasheet5 pages8 years ago

Future Electronics

HQonline

Inventory History

3 month trend:
+537%

CAD Models

Download Littelfuse SLD36-018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5KP43CA
TVS DIODE Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ45CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
Littelfuse5KP40CA
TVS DIODE Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon
5KP36 Series 5 kW 44.2 V Bi-Directional Through Hole TVS Diode - R-6

Descriptions

Descriptions of Littelfuse SLD36-018 provided by its distributors.

TVS Diode Single Bi-Dir 36V 5KW Automotive AEC-Q101 2-Pin Case P-600 T/R
87.8A 58.1V 5kW 40V Bidirectional 36V P600 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 36V 2200W BI-DIR SLD AEC-Q101
Tvs Diode, Bidir, 36V, P600; Product Ran |Littelfuse SLD36-018
TVS AXIAL HI-POWER - SLD36 BI LD DIODE | Littelfuse SLD36-018
36V Bidirectional 5KW 87.8A 58.1V 40V CASE P-600 Through hole mounting
SLD Series - High Power Automotive TVS Diode For Protection Against Load Dump Conditions, 36V, 58.1V, P600, RoHS
Littelfuse SCT
Transient Suppression Diode (TVS)
Trans Voltage Suppressor Diode, Silicon
TVS DIODE, BIDIR, 36V, P600; Product Range: SLD Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 36V; Clamping Voltage Max: 58.1V; Diode Case Style: P600; No. of Pins: 2Pins; Minimum Breakdown Voltage: 40V 27AK152

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN