Littelfuse 5KP43CA

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP43CA.

Newark

Datasheet6 pages5 years ago

element14 APAC

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.33%

CAD Models

Download Littelfuse 5KP43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ40CA-T7
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 40V, RoHS
LittelfuseSLD40-018
TVS Diode, Bidirectional, 5kW, 79.1A, 40V VWM, 64.5V VR, 44.4V VC CASE P-600, TH
Littelfuse5.0SMDJ45CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
5KP36 Series 5 kW 44.2 V Bi-Directional Through Hole TVS Diode - R-6
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon
BournsSMAJ43CA
Diode TVS Single Bi-Dir 43V 400W 2-Pin DO-214AC Embossed Carrier T/R

Descriptions

Descriptions of Littelfuse 5KP43CA provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Temperature range: -55 ... 175 °C Design: 1 Channel Housing type: P600 Polarity: Bi-directional Breakdown voltage: 47.8...52.8 V Stand-off voltage: 43 V
DIODE, TVS, 43V, 5KW, 5%, BI, AXIAL; Product Range: TRANSZORB 5KP Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 43V; Clamping Voltage Vc Max: 69.4V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP43CA.