Littelfuse 5KP40CA

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon
$ 1.33
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP40CA.

Newark

Datasheet6 pages5 years ago

TME

Farnell

LKR

HQonline

Inventory History

3 month trend:
-29.14%

CAD Models

Download Littelfuse 5KP40CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ40CA-T7
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 40V, RoHS
LittelfuseSLD40-018
TVS Diode, Bidirectional, 5kW, 79.1A, 40V VWM, 64.5V VR, 44.4V VC CASE P-600, TH
Littelfuse5.0SMDJ45CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon
5KP36 Series 5 kW 44.2 V Bi-Directional Through Hole TVS Diode - R-6
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5KP40CA provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode, Bidirectional, 5kW, 79.1A, 40V VWM, 64.5V VR, 44.4V VC CASE P-600, TH
79.1A 64.5V 5kW 44.4V 40V P600 ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 5KW, 40V, BIDIR, P600; Product Range: 5KP series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min: 4

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN