Littelfuse SACB30

SACB Series - 500W Surface Mount Transient Voltage Suppression (TVS) Diode, 30V, DO-214AA, RoHS
$ 0.291
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SACB30.

IHS

Datasheet4 pages10 years ago

Future Electronics

Fuses Unlimited

Newark

Inventory History

3 month trend:
-54.12%

CAD Models

Download Littelfuse SACB30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ33A
SMBJ Series 53.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ33A
TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB43A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 36.8V, RoHS
LittelfuseTPSMB36A
Surface Mount Automotive Transient Voltage Suppressors | TVS DIODE 30.8V 49.9V DO214AA

Descriptions

Descriptions of Littelfuse SACB30 provided by its distributors.

SACB Series - 500W Surface Mount Transient Voltage Suppression (TVS) Diode, 30V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Uni-Dir 30V 500W 2-Pin SMB T/R
30V Unidirectional 500W 10A 48.6V 33.3V SMB(DO-214AA) SMD 2.24mm H
TVS 500W 30V 5%UNI DO-214AA TR13 RoHS
TVS DIODE, 500W, 30V, UNIDIR, DO-214AA;
TVS DIODE, 500W, 30V, UNIDIR, DO-214AA; Product Range: SACB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 48.6V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 33.3V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 500W; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN