Littelfuse SA36A-B

TVS Diode, Unidirectional, 36V, 500W, 8.8A, 58.1V, 40V, DO-15/DO-204AC, TH
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA36A-B.

IHS

Datasheet6 pages6 years ago

Future Electronics

TME

Littelfuse SCT

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse SA36A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.24
$ 0.24
Stock
27,401
137,067
137,067
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.1 V
40 V
40 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
500 W
500 W
500 W
Peak Pulse Current
8.8 A
8.8 A
8.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ36A
600 W Uni-Directional 58.1 V SMT Transient Voltage Suppressor Diode - DO-214AA
onsemiSA36A
Diode TVS Single Uni-Dir 36V 500W 2-Pin Case 59AA-01 Bulk
LittelfuseTPSMA6L36A
TVS DIODE 36VWM 58.1VC DO221AC / 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC
BournsSMAJ36A
TVS Diode, SMAJ Series, Unidirectional, 36 V, 64.3 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Littelfuse SA36A-B provided by its distributors.

TVS Diode, Unidirectional, 36V, 500W, 8.8A, 58.1V, 40V, DO-15/DO-204AC, TH
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Tvs Diode Axial Lead - Sa36A Bulk/ Bulk |Littelfuse SA36A-B
TVS Diode Single Uni-Dir 36V 500W 2-Pin DO-15 Bulk
TVS Diode 500W UL Axial Uni 5%
TVS DIODE 36VWM 58.1VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN