Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse RUEF500

PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 100A 3W 0.01Ohm Radial 10.9 X 3 X 24.1mm Bag
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF500.

Farnell

Datasheet8 pages7 years ago

Future Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+87.15%

CAD Models

Download Littelfuse RUEF500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.51
$ 0.51
Stock
538,389
206,992
206,992
Authorized Distributors
6
6
6
Hold Current
5 A
5 A
5 A
Trip Current
10 A
10 A
10 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
100 A
100 A
100 A
Resistance
10 mΩ
10 mΩ
10 mΩ
Time to Trip
14.5 s
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse RUEF500 provided by its distributors.

PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 100A 3W 0.01Ohm Radial 10.9 X 3 X 24.1mm Bag
Littelfuse Resettable fuse (PTC), 30V DC, 10A, hold_current5A
PTC Resettable Fuse, 0.05 Ohm, Radial Lead, 2-Terminal
PTC Resettable Fuse, 0.01ohm, Through Hole Mount
RUEF Series 30 V 5 A Radial Through Hole PolySwitch Resettable Fuse
FUSE, PTC RESET, 30V, 5A, RADIAL; Product Range: PolySwitch RUEF Series; Voltage Rating: 30VDC; Holding Current: 5A; Trip Current: 10A; Time to Trip: 14.5s; Fuse Shape: Rectangular; Current Rating Max: 100A; Lead Spacing: 10.9mm
Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 % / Passive Aging = 85°C @ 1000h, ±5% / Thermal Shock Max. °C = 85 / Resistance Max. mOhm = 30 / Voltage Rating V = 30 / Wire Diameter mm = 0.81 / Resistance Min. mOhm = 10 / Trip Current A = 10 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 14.5 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUEF-500
  • RUEF500.