Littelfuse RUEF500-2

PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 100A 3W 0.01Ohm Radial 10.9 X 3 X 24.1mm T/R
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF500-2.

ODG (Origin Data Global)

Datasheet8 pages7 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+6.60%

CAD Models

Download Littelfuse RUEF500-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.415
$ 0.415
Stock
184,716
467,905
467,905
Authorized Distributors
6
6
6
Hold Current
5 A
5 A
5 A
Trip Current
10 A
10 A
10 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
100 A
100 A
100 A
Resistance
10 mΩ
10 mΩ
10 mΩ
Time to Trip
-
14.5 s
14.5 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Littelfuse RUEF500-2 provided by its distributors.

PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 100A 3W 0.01Ohm Radial 10.9 X 3 X 24.1mm T/R
PTC Resettable Fuse, 0.05ohm, Through Hole Mount
FUSE, RESETTABLE PTC, 30VDC, 5A, THD;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN