Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse RUEF400-2

PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm T/R
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF400-2.

IHS

Datasheet8 pages7 years ago

element14 APAC

Farnell

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+80.47%

CAD Models

Download Littelfuse RUEF400-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.286
$ 0.286
Stock
187,608
452,099
452,099
Authorized Distributors
6
6
6
Hold Current
4 A
4 A
4 A
Trip Current
8 A
8 A
8 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
100 A
100 A
100 A
Resistance
10 mΩ
10 mΩ
10 mΩ
Time to Trip
-
12.7 s
12.7 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Littelfuse RUEF400-2 provided by its distributors.

PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm T/R
PTC Resettable Fuse, 0.05ohm, Through Hole Mount
RUEF Series 30 V 4 A Ihold Through Hole Radial PolySwitch Resettable Fuse
RESETTABLE FUSE, PTC, 30V, 4A, RADIAL; Product Range:PolySwitch RUEF Series; Voltage Rating:30VDC; Holding Current:4A; Trip Current:8A; Time to Trip:12.7s; Fuse Shape:Rectangular; Current Rating Max:100A; Lead Spacing:5.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUEF 400-2
  • RUEF400-2.