Littelfuse RF2704-000

PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 23.11 X 29.3mm Bag
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2704-000.

IHS

Datasheet2 pages0 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-3.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 20.67 X 3.1 X 26.67mm Bag Automotive
BournsMF-RX300
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive
Bel Fuse0ZRC0300FF1A
PTC Resettable Fuse 3A(hold) 6A(trip) 90VDC 40A 2.8W 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive
Radial Lead Resettable Fuses 60Volt 40Amps Hold 3A Trip 6Amps
Littelfuse72R300XMR
72V 3A 40A -40¡Í~+85¡Í 6A 40m´Î 19.8s 100m´Î Radial Leaded Resettable Fuses ROHS
TE ConnectivityRXEF300-2
Radial Lead Resettable Fuses Radial Lead 3A 72V 40A Imax

Descriptions

Descriptions of Littelfuse RF2704-000 provided by its distributors.

PTC Resettable Fuse 3A(hold) 6A(trip) 72V 40A 2.8W 19.8s 0.04Ohm Radial 23.11 X 29.3mm Bag
Resettable Fuses - PPTC 72V 3.0A-HD 40A MAX
Rxef300K/ Bulk |Littelfuse RF2704-000
PTC RESET FUSE 72V 3A RADIAL
Resettable fuse, RF2704-000AH
PTC - RADIAL LEADS 72VDC 3A
PTC Resettable Fuse

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN