Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse R451002.L

Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, Surface Mount
$ 0.86
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing
1K
Tape & Reel
USD
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse R451002.L.

IHS

Datasheet1 page21 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.86
$ 0.948
$ 0.948
Stock
0
754,421
754,421
Authorized Distributors
1
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Schurter3404.0117.11
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag CCC/cULus
Schurter3404.0013.11
SMD fuse 7.4 x 3.1 mm, 2.5 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0013.11
Schurter3404.0013.22
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Bel Fuse0679L2500-01
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L2500-05
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Electric Fuse, Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse R451002.L provided by its distributors.

Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, Surface Mount
2A 125V VERY FAST ACTING
Cartridge Fuse; Series:451; Fuse Terminals:SMT Caps; Body Material:Ceramic; Current Rating:2A; Diameter:2.69mm; Fuse Type:Very Fast Acting; Leaded Process Compatible:Yes; Length:6.10mm; Packaging:Tape And Reel RoHS Compliant: Yes
SURFACE MOUNT FUSE; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:2A; Breaking Capacity:300A @ 32VDC / 50A @ 125VAC/VDC; Blow Characteristic:Very Fast Acting; Series:NANO 2; Fuse Case Style:SMD; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN