Littelfuse P6SMB250A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 214V, RoHS
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB250A.

HQonline

Datasheet6 pages5 years ago

element14 APAC

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+38.52%

CAD Models

Download Littelfuse P6SMB250A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.286
$ 0.286
Stock
333,371
258,294
258,294
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
250 V
250 V
250 V
Clamping Voltage
344 V
344 V
344 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
1.8 A
1.74 A
1.74 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMBJ220A
SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA
LittelfuseSMBJ250A
SMBJ Series 5 W 309 V Uni-Directional Surface Mount TVS Diode - SMB
onsemiP6KE300A
256V Unidirectional 600W 1.5A 414V 285V DO-15,DO-204AC Through hole mounting 3.56mm(height)
LittelfuseP6KE300A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
BournsSMBJ170A
TVS Diode, Transil SMBJ, Unidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins
BournsSMBJ160A
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB

Descriptions

Descriptions of Littelfuse P6SMB250A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 214V, RoHS
Littelfuse SCT
P6SMB Series 5 W 263 V Uni-Directional Surface Mount TVS Diode - SMB
1.8A 600W 344V 237V Unidirectional 214V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 344V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 237V
DIODE, TVS, 250V, 600W, UN, 5%, SMB; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 214V; Clamping Voltage Vc Max: 344V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vol
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 214 / Clamping Voltage V = 344 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.8 / Breakdown Voltage Min. V = 237 / Breakdown Voltage Max. V = 263 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN