Littelfuse P6KE47A

P6KE Series 64.8 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE47A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet3 pages22 years ago

Farnell

LKR

Mouser

Future Electronics

Inventory History

3 month trend:
-19.62%

CAD Models

Download Littelfuse P6KE47A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.259
$ 0.166
Stock
149,711
25,869
Authorized Distributors
6
5
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
47 V
47 V
Clamping Voltage
64.8 V
64.8 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
9.4 A
9.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Unidirectional TVS Diode 600W 9.4A 64.8V 44.7V SMB(DO-214AA) SMD 2.44mm H
600W 10.3A 1Ã×A 59.3V 40.9V 36.8V 45.2V Unidirectional DO-214AA(SMBJ) TVS ROHS
LittelfuseTPSMB47A
Tvs Diode, Unidir, 40.2V, Smb; Product R |Littelfuse TPSMB47A
BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H

Descriptions

Descriptions of Littelfuse P6KE47A provided by its distributors.

P6KE Series 64.8 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
9.4A 600W 64.8V 44.7V Unidirectional 40.2V DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode 47V Unidirectional DO-15 600W 64.8V Clamping
TVS Diode Single Uni-Dir 40.2V 600W 2-Pin DO-15 T/R
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Dio, Transient, 64.8V, Unidirectional; |Littelfuse P6KE47A
TVS Diode 600W UL Axial Uni 5%
TVS DIODE AXIAL LEAD - P6KE47A T&R
TVS DIODE, 600W, 40.2V, UNIDIR, DO-204AC; Product Range: P6KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 40.2V; Clamping Voltage Vc Max: 64.8V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN