Littelfuse P6KE10CA

P6KE Series 14.5 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE10CA.

Newark

Datasheet6 pages6 years ago
Datasheet3 pages22 years ago

Farnell

JRH Electronics

Mouser

Littelfuse SCT

Inventory History

3 month trend:
+49.85%

CAD Models

Download Littelfuse P6KE10CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ8.0CA
TVS Diode, SMBJ, Bidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ7.5CA-13-F
SMBJ Series 600 W 7.5 V BI-Directional Surface Mount TVS Diode - DO-214AA
Diodes Inc.SMBJ8.0CA-13-F
SMBJ Series 8 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ11CA
SMBJ Series 18.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6KE10CA provided by its distributors.

P6KE Series 14.5 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
8.55V Bidirectional 600W 42.1A 14.5V 9.5V DO-15,DO-204AC Through hole mounting 3.6mm(height)
42.1A 600W 14.5V 9.5V 8.55V DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS Diode Single Bi-Dir 8.55V 600W 2-Pin DO-15 T/R
TVS Diode, Bi-Directional, 8.55V, 42.1A, DO-204AC
TVS DIODE, 14.5V BIDIRECTIONAL 8.55V;
TVS DIODE AXIAL LEAD - P6KE10CA T&R
TVS DIODE, 600W, 8.55V, BIDIR, DO-204AC; Product Range: P6KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 8.55V; Clamping Voltage Vc Max: 14.5V; Diode Case Style: DO-15 (DO-204AC); No. of Pins: 2Pins; B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE10CA.