Littelfuse P4SMA510A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 434V, DO-214AC, RoHS
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA510A.

IHS

Datasheet6 pages4 years ago

Newark

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
-1.93%

CAD Models

Download Littelfuse P4SMA510A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.226
$ 0.226
Stock
626,394
22,615
22,615
Authorized Distributors
6
5
5
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
510 V
510 V
510 V
Clamping Voltage
698 V
698 V
698 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
600 mA
430 mA
430 mA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMAJ440A
Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseP4KE550A
P4KE Series 550 V 400 W Through Hole Uni-Directional TVS Diode - DO-41
LittelfuseP4KE540A
Trans Voltage Suppressor Diode, 400W, 486V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
Diodes Inc.PSMAJ440A-13
TVS Diode, Unidirectional, 376V 400W 660mA 602V 418V SMA(DO-214AC) SMD, 2.1mm H
Trans Voltage Suppressor Diode, 400W, 459V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
400 W 440 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of Littelfuse P4SMA510A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 434V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
434V Unidirectional 400W 600mA 698V 485V SMA(DO-214AC) SMD mount 2.09mm(height)
Transient Suppression Diode (TVS)
TVS DIODE, UNIDIR, 434V, DO-214AC;
TVS DIODE 434VWM 698VC DO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 434 / Clamping Voltage V = 698 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current mA = 900 / Breakdown Voltage Min. V = 485 / Breakdown Voltage Max. V = 535 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN