Littelfuse P4SMA400CA

P4SMA Series 400 W 400 V 548 Vcl Bi-Directional SMT TVS Diode - DO-214AC
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA400CA.

IHS

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

Newark

HQonline

element14 APAC

Inventory History

3 month trend:
-57.35%

CAD Models

Download Littelfuse P4SMA400CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMAJ400CA
SMAJ Series 648 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseP4KE510CA
Trans Voltage Suppressor Diode, 400W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
LittelfuseSMAJ350CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ350CA; 350 V; 432 V; Surface Mount; 400 W
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
onsemiP6KE440CA
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P4SMA400CA provided by its distributors.

P4SMA Series 400 W 400 V 548 Vcl Bi-Directional SMT TVS Diode - DO-214AC
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 342V, DO-214AC, RoHS
Littelfuse SCT
800mA 548V 400W 380V Bidirectional 342V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 548V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 380V
TVS DIODE, 400W, 342V, BIDIR, DO-214AC; Product Range: P4SMA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 342V; Clamping Voltage Vc Max: 548V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA400CA.