Littelfuse SMAJ350CA

ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ350CA; 350 V; 432 V; Surface Mount; 400 W
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ350CA.

Newark

Datasheet6 pages6 years ago

Farnell

Littelfuse SCT

Electro Sonic

Mouser

Inventory History

3 month trend:
+31.92%

CAD Models

Download Littelfuse SMAJ350CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMAJ400CA
SMAJ Series 648 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ440CA
SMAJ Series 400 W 492 V Surface Mount Bidirectional TVS Diode - SMA (DO-214AC)
LittelfuseP4KE440CA
TVS Diode 376V Bidirectional 400W 680mA 602V 418V DO-204AL DO-41 TH
Diode TVS Single Bi-Dir 342V 400W 2-Pin DO-204AL T/R
400 W 300 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
Bidirectional TVS Diode 600W 1.1A 548V 380V SMB(DO-214AA) SMD 2.44mm H

Descriptions

Descriptions of Littelfuse SMAJ350CA provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ350CA; 350 V; 432 V; Surface Mount; 400 W
Littelfuse Bidirectional TVS Diode, Vc=567V, SMD, DO-214AC, Vbr(min)=432V
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 600W, 350V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 350V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 350V; Clamping Voltage Vc Max: 567V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 391V; Breakdown Voltage Max: 432V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ350CA.