Littelfuse P4SMA350CA

P4SMA Series 482 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA350CA.

IHS

Datasheet6 pages4 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+97.55%

CAD Models

Download Littelfuse P4SMA350CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMAJ350CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ350CA; 350 V; 432 V; Surface Mount; 400 W
LittelfuseP4SMA400CA
P4SMA Series 400 W 400 V 548 Vcl Bi-Directional SMT TVS Diode - DO-214AC
LittelfuseP4SMA440CA
P4SMA Series 602 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Diode TVS Single Bi-Dir 342V 400W 2-Pin DO-204AL T/R
400 W 300 V Bi-Directional Through Hole Transient Voltage Suppressor Diode
Bidirectional TVS Diode 600W 1.1A 548V 380V SMB(DO-214AA) SMD 2.44mm H

Descriptions

Descriptions of Littelfuse P4SMA350CA provided by its distributors.

P4SMA Series 482 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Tvs Diode, 482V Bidirectional 300V; |Littelfuse P4SMA350CA
300V Bidirectional 400W 900mA 482V 332V SMA(DO-214AC) SMD mount 2.09mm(height)
TVS Diode Single Bi-Dir 300V 400W 2-Pin SMA T/R
DIODE TRANSIENT SUPPRESSOR 300V 400W
DIODE, TVS, 400W, 350V, BI, 5%, SMA; Product Range: P4SMA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 300V; Clamping Voltage Vc Max: 482V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Volt

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN