Littelfuse P4SMA440CA

P4SMA Series 602 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA440CA.

Farnell

Datasheet6 pages4 years ago
Datasheet6 pages10 years ago

element14 APAC

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-6.22%

CAD Models

Download Littelfuse P4SMA440CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMAJ400CA
SMAJ Series 648 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ440CA
SMAJ Series 400 W 492 V Surface Mount Bidirectional TVS Diode - SMA (DO-214AC)
LittelfuseP4KE540CA
Trans Voltage Suppressor Diode, 400W, 486V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
Diode TVS Single Bi-Dir 342V 400W 2-Pin DO-204AL T/R
Bidirectional TVS Diode, 600W, 900mA, 698V/485V, SMB (DO-214AA), SMD, 2.44mm H
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P4SMA440CA provided by its distributors.

P4SMA Series 602 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
700mA 602V 400W 418V Bidirectional 376V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Tvs Diode, 602V Bidirectional 376V; |Littelfuse P4SMA440CA
TVS Diode Single Bi-Dir 376V 400W 2-Pin SMA T/R
DIODE, TVS, 400W, 440V, BI, 5%, SMA; Product Range: P4SMA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 376V; Clamping Voltage Vc Max: 602V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Volt

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN