Littelfuse P4SMA300A

P4SMA Series 3.3 W 315 V Uni-Directional Surface Mount TVS Diode - SMA
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA300A.

Farnell

Datasheet6 pages4 years ago
Datasheet6 pages10 years ago
Datasheet6 pages6 years ago

element14 APAC

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
+39.02%

CAD Models

Download Littelfuse P4SMA300A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.22
$ 0.22
Stock
187,554
228,182
228,182
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
414 V
414 V
414 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
1 A
730 mA
730 mA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMAJ200A
SMAJ Series 224 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseP4SMA250A
TVS DIODE 214VWM 344VC DO214AC / 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
LittelfuseP4KE250A
Trans Voltage Suppressor Diode, 400W, 214V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
Diode TVS Single Uni-Dir 185V 400W 2-Pin DO-204AL T/R
Diodes Inc.SMAJ200A-13-F
ESD Suppressors / TVS Diodes 400W TVS Supressor 40IFsm 1.0W 3.5Vf
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P4SMA300A provided by its distributors.

P4SMA Series 3.3 W 315 V Uni-Directional Surface Mount TVS Diode - SMA
TVS Diode Single Uni-Dir 256V 400W 2-Pin SMA T/R / TVS DIODE 256VWM 414VC SMD
1A 414V 400W 285V Unidirectional 256V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, 400W, 300V, UNI, 5%, SMA; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 256V; Clamping Voltage Vc Max: 414V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 2
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 256 / Clamping Voltage V = 414 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 1 / Breakdown Voltage Min. V = 285 / Breakdown Voltage Max. V = 315 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4SMA300A.