Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P4SMA27CA

P4SMA Series 37.5V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA27CA.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-13.81%

CAD Models

Download Littelfuse P4SMA27CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.143
$ 0.143
Stock
216,489
135,679
135,679
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
37.5 V
37.5 V
37.5 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
10.9 A
10.7 A
10.7 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ22CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 26.9V 11.3A 400W -55C~150C TJ
TVS Diode, TRANSZORB SMAJ, Bidirectional, 22 V, 35.5 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ30CA
SMAJ Series 48.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ24CA
ESD Suppressors / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir
BournsSMAJ26CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.9V 5muA 400W -55C~150C TJ
LittelfuseSMAJ24CA
SMAJ Series 38.9 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA27CA provided by its distributors.

P4SMA Series 37.5V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
23.1V Bidirectional 400W 10.9A 37.5V 25.7V SMA(DO-214AC) SMD mount 2.09mm(height)
Diode TVS Single Bi-Dir 23.1V 400W 2-Pin DO-214AC T/R
Avnet Japan
TVS DIODE, 400W, 37.5V, BIDIR, DO-214AC;
TVS DIODE 23.1VWM 37.5VC DO214AC
TVS DIODE, 400W, 37.5V, BIDIR, DO-214AC; Product Range: P4SMA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 37.5V; Clamping Voltage Vc Max: 23.1V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdow
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 23.1 / Clamping Voltage V = 37.5 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 10.9 / Breakdown Voltage Min. V = 25.7 / Breakdown Voltage Max. V = 28.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN