Littelfuse P4KE6.8CA

TVS Diode Bidirectional 400W 39A 5.8V 10.5V 6.45V DO-204AL (DO-41) TH
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE6.8CA.

Newark

Datasheet6 pages6 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-14.31%

CAD Models

Download Littelfuse P4KE6.8CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ5.0CA
SMD TVS diode, bidirectional, 400 W, 5 V, DO-214AC, Bourns Electronics GmbH SMAJ5.0CA
LittelfuseSMAJ6.0CA
SMAJ Series 10.3 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ6.5CA
TVS Diode, SMA(DO-214AC), SMD, 3.5V Bi-Directional 400W 35.7A 11.2V 7.22V 2.2mm H
LittelfuseSMAJ6.5CA
SMAJ Series 11.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.0CA-13-F
TVS Diodes & ESD Suppressors; SMAJ6.0CA-13-F; DIODES; 6 V; 10.3 V; 6.67 V; 7.02 V
Diodes Inc.SMAJ6.5CA-13-F
In a Pack of 25, Diodes Inc SMAJ6.5CA-13-F, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC

Descriptions

Descriptions of Littelfuse P4KE6.8CA provided by its distributors.

TVS Diode Bidirectional 400W 39A 5.8V 10.5V 6.45V DO-204AL (DO-41) TH
Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
Tvs Diode, 400W, 5.8V, Bidir, Do-204Al; |Littelfuse P4KE6.8CA
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
TVS Diode Single Bi-Dir 5.8V 400W 2-Pin DO-204AL T/R
ESD Protection Diodes / TVS Diodes 5.8Vso 6.45Vbr
TVS DIODE 5.8VWM 10.5V DO204AL
TVS DIODE, 400W, 5.8V, BIDIR, DO-204AL; Product Range: P4KE series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5.8V; Clamping Voltage Vc Max: 10.5V; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2Pins; Bre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN