What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse P4KE33CA-B

Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL

$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE33CA-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse P4KE33CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.242
$ 0.242
Stock
20,925
179,426
179,426
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
59 V
59 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
9 A
39 A
39 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BournsSMAJ26CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.9V 5muA 400W -55C~150C TJ
BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ30CA
SMAJ Series 48.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ36CA
SMAJ Series 58.1 V 0.4 kW Bi-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ33CA
SMAJ Series 3.3 W 40.6 V Bi-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Littelfuse P4KE33CA-B provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P4KE33CA-B
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
TVS Diode Single Bi-Dir 28.2V 400W 2-Pin DO-41 Bulk
TVS DIODE 28.2VWM 45.7V DO204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4KE33CAB