Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P0300SCMCLRP

$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0300SCMCLRP.

Newark

Datasheet4 pages9 years ago
Datasheet8 pages21 years ago

HQonline

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+82.06%

Alternate Parts

Price @ 1000
$ 0.622
$ 0.786
Stock
439,253
78,972
Authorized Distributors
6
1
RMS Current (Irms)
-
-
Hold Current
50 mA
50 mA
Case/Package
SMB
-
Mount
Surface Mount
-
Peak Non-Repetitive Surge Current
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Max Repetitive Reverse Voltage (Vrrm)
25 V
-
Leakage Current
-
-
Element Configuration
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse P0300SCMCLRP provided by its distributors.

P0300SCMC Series 25 Vdrm 2.2 A Surface Mount Sidac Protection Thyristor - SMB
Thyristor Surge Protection Devices 25V 35A 2-Pin SMB T/R
Thyristor Surge Protector, 40V V(BO) Max, 30A, DO-214AA
Thyristor, Tvs, Bi, 25V; |Littelfuse P0300SCMCLRP
40V 50mA 25V 5uA DO-214AA Semiconductor Discharge Tubes (TSS) ROHS
P0300SCMCLRP, SIDAC, 25V 0.005MA, 2-PIN DO-214AA
TRANSIENT SURGE PROTECTION THYRISTOR
THYRISTOR SIDACTOR BI 25V500A DO-214
DIODE SIDAC SINGLE 40V V S IMAX 800
SIDACTOR MC BI 25V 400A DO-214AA
Semiconductor Discharge Tube (TSS)
Lit SIDAC, surface mount installation, 25VPeak reverse voltage, 0.005mAPeak off-state current, 2Pin, DO-241AAencapsulation, Maximum operating temperature+150 °C
THYRISTOR, TVS, BI, 25V; Reverse Stand-Off Voltage Vrwm: -; No. of Pins: 2Pins; TVS Thyristor Case Style: DO-214AA; Thyristor Type: SIDAC; Breakover Voltage Vbo Max: 40V; No. of Circuits: 1Circuits; Peak Pulse Current Ippm: 100

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0300SCMCLRP.