Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P0300SCMCL

Thyristor Surge Protector, 40V V(BO) Max, 50A, DO-214AA
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0300SCMCL.

IHS

Datasheet1 page0 years ago

TME

Alternate Parts

Price @ 1000
$ 0.786
$ 0.622
Stock
78,970
439,265
Authorized Distributors
1
6
RMS Current (Irms)
-
-
Hold Current
50 mA
50 mA
Case/Package
-
SMB
Mount
-
Surface Mount
Peak Non-Repetitive Surge Current
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Max Repetitive Reverse Voltage (Vrrm)
-
25 V
Leakage Current
-
-
Element Configuration
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse P0300SCMCL provided by its distributors.

Thyristor Surge Protector, 40V V(BO) Max, 50A, DO-214AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN