Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse MCR25NG

Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
$ 1.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR25NG.

IHS

Datasheet5 pages5 years ago

Future Electronics

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
-24.67%

Alternate Parts

Price @ 1000
$ 1.201
$ 1.856
$ 1.856
Stock
124,272
96,124
96,124
Authorized Distributors
6
6
6
RMS Current (Irms)
25 A
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Hold Current
-
-
-
Leakage Current
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Case/Package
TO-220AB
TO-220AB
TO-220AB
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse MCR25NG provided by its distributors.

Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
30mA 25A 300A 800V 10μA 1V TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
Thyristor SCR 800V 300A 3-Pin(3+Tab) TO-220AB Tube
MCR25 Series - SCR TO-220AB 25A, 800V, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN