Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse MAC210A10G

MAC210AxG Series - TRIAC TO-220AB 10A, RoHS
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC210A10G.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse MAC210A10G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.514
$ 0.514
Stock
41,545
1,250,716
1,250,716
Authorized Distributors
6
6
6
RMS Current (Irms)
10 A
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-40 °C
-40 °C
Hold Current
-
50 mA
50 mA
Leakage Current
-
1 mA
1 mA
Case/Package
-
TO-220AB
TO-220AB
Mount
-
Through Hole
Through Hole
Max RMS Current
-
10 A
10 A
Element Configuration
-
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse MAC210A10G provided by its distributors.

MAC210AxG Series - TRIAC TO-220AB 10A, RoHS
Littelfuse SCT
TRIAC 800V 100A 3-Pin(3+Tab) TO-220AB
TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB
50mA 10A 1.65V 100A 800V 10¦ÌA 2V TO-220AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN