STMicroelectronics BTB10-800BWRG

BTB10 Series 800 Vdrm 50 mA Through Hole Triac Power Thyristor - TO-220-3
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTB10-800BWRG.

Future Electronics

Datasheet7 pages15 years ago

Arrow Electronics

element14 APAC

TME

Inventory History

3 month trend:
-62.63%

CAD Models

Download STMicroelectronics BTB10-800BWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.514
$ 1.17
$ 1.17
Stock
1,306,171
42,760
42,760
Authorized Distributors
6
6
6
RMS Current (Irms)
10 A
10 A
10 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Max Operating Temperature
125 °C
-
-
Min Operating Temperature
-40 °C
-
-
Hold Current
50 mA
-
-
Leakage Current
1 mA
-
-
Case/Package
TO-220AB
-
-
Mount
Through Hole
-
-
Max RMS Current
10 A
-
-
Element Configuration
Single
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics BTB10-800BWRG provided by its distributors.

BTB10 Series 800 Vdrm 50 mA Through Hole Triac Power Thyristor - TO-220-3
50mA 50mA 800V 1 bidirectional thyristor TO-220AB Thyristors (SCR)/Modules ROHS
Snubberless TRIAC, 800V V(DRM), 10A I(T)RMS, TO-220AB
Thyristor TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB Tube
Avnet Japan
Triac, 800 V, 10 A, TO-220AB, 1.3 V, 100 A, 50 mA
50mA 10A 1.55V 100A,105A 800V 5μA 1.3V TO-220 Through hole mounting
Triac, 10A, 800V, To-220Ab; |Stmicroelectronics BTB10-800BWRG
TRIAC ALTERNISTOR 800V 10A TO220
50mA 10A Two-way thyristor- TO-220 TRIACs ROHS
10A standard and Snubberless™ Triacs
TRIAC, 10A, 800V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 10A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics