Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LOC110

Optocoupler DC-IN 1-CH Linear Transistor DC-OUT 8-Pin PDIP Tube
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LOC110.

IHS

Datasheet7 pages4 years ago
Datasheet6 pages10 years ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-80.98%

CAD Models

Download Littelfuse LOC110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1994-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Toshiba ICOutput type optocoupler, TLP 352series, Through hole mounting, 8needle, DIPencapsulation
VishayK3020PG
Vishay Triac output type optocoupler, Through hole mounting, 6needle
VishayK3022PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
VishayK3021PG
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Available until stocks are exhausted
onsemiH11AA2
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6

Descriptions

Descriptions of Littelfuse LOC110 provided by its distributors.

Optocoupler DC-IN 1-CH Linear Transistor DC-OUT 8-Pin PDIP Tube
Transistor Output Optocoupler, 1-Element, 3750V Isolation
LOC110 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8
Optocoupler, Transistor, 3750Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Isolation Voltage:3.75Kv; Product Range:-; Input Current:10Ma; Input Current Max:100Ma; No. Of Channels:1Channels Rohs Compliant: Yes |Ixys Semiconductor LOC110

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN