What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse IXTQ62N15P

N-Channel 150 V 62 A 40 mO Through Hole PolarHT Power Mosfet - TO-3P

$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTQ62N15P.

IHS

Datasheet6 pages20 years ago
Datasheet6 pages20 years ago

TME

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

onsemiFQA70N15
N-Channel Power MOSFET, QFET®, 150V, 70A, 28mΩ, TO-3P
Transistor MOSFET Negative Channel 150 Volt 60A 3-Pin(3+Tab) TO-220AB
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 32Milliohms;ID 51A;TO-220AB;PD 230W;-55deg
onsemiFQA46N15
N-Channel Power MOSFET, QFET®, 150V, 50A, 42mΩ, TO-3P
onsemiFQAF70N15
N-Channel Power MOSFET | MOSFET N-CH 150V 44A TO-3PF
onsemiFDP79N15
Trans MOSFET N-CH 150V 79A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of Littelfuse IXTQ62N15P provided by its distributors.

N-Channel 150 V 62 A 40 mO Through Hole PolarHT Power Mosfet - TO-3P
Polar™ Series - 100V - 1200V N-Channel Standard Power MOSFETs, TO-3P, RoHS
Littelfuse SCT
Power Field-Effect Transistor, 62A I(D), 150V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Discrete MOSFET 62A 150V TO-3P
MOSFET [Ixys] IXTQ62N15P MOSFET
MOSFET, N, TO-3P; Transistor Type:Standard; Transistor Polarity:N; Voltage, Vds Typ:150V; Current, Id Cont:62A; Resistance, Rds On:0.04ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5.5V; Case Style:TO-3P; Termination Type:Through Hole; N-channel Gate Charge:70nC; No. of Pins:3; Power, Pd:350W; Thermal Resistance, Junction to Case A:0.42°C/W; Typ Capacitance Ciss:2250pF; Voltage, Vds Max:150V; Time, trr Max:150ns

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN