What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FDP79N15

Trans MOSFET N-CH 150V 79A 3-Pin(3+Tab) TO-220 Rail
$ 3.105
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP79N15.

IHS

Datasheet10 pages21 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-10
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

STMicroelectronicsSTP80NF12
STP80NF12 N-CHANNEL MOSFET TRANSISTOR, 80 A, 120 V, 3-PIN TO-220
Trans MOSFET N-CH 150V 100A Automotive 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 100A TO220-3
onsemiFQP9N15
Trans MOSFET N-CH 150V 9A 3-Pin(3+Tab) TO-220 Rail
Power MOSFET, N Channel, 120 V, 100 A, 0.0065 ohm, TO-220, Through Hole
onsemiFQP15P12
P-Channel Power MOSFET, QFET®, -120 V, -15 A, 0.2 Ω, DPAK
Trans MOSFET N-CH 120V 32A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi FDP79N15 provided by its distributors.

Trans MOSFET N-CH 150V 79A 3-Pin(3+Tab) TO-220 Rail
Power Field-Effect Transistor, 79A I(D), 150V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:150V; Continuous Drain Current, Id:79A; On Resistance, Rds(on):0.03ohm; Rds(on) Test Voltage, Vgs:5V; Threshold Voltage, Vgs Typ:30V RoHS Compliant: Yes
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:150V; Current, Id Cont:79A; Resistance, Rds On:0.03ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220; Termination Type:Through Hole; Capacitance, Ciss Typ:2620pF; Case Style, Alternate:SOT-78B; Current, Idm Pulse:316A; Pin Configuration:G(1),D(2)S(3); Pins, No. of:3; Power, Pd:463W; Resistance, Rds on Max:0.03ohm; Resistance, Rds on Typ.:0.025ohm; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Thermal Resistance, Junction to Case A:0.27°C/W; Voltage, Rds Measurement:10V; Voltage, Vds Max:150V; Voltage, Vgs th Max:5V; Voltage, Vgs th Min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd