Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXTQ120N15P

N-Channel 150 V 120 A 16 mO Through Hole PolarHT Power Mosfet - TO-3P
$ 5.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTQ120N15P.

IHS

Datasheet6 pages20 years ago
Datasheet6 pages20 years ago

TME

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRFB4321PBF
IRFB4321PBF N-channel MOSFET Transistor, 85 A, 150 V, 3-Pin TO-220AB
InfineonIRFPS3815PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.015Ohm;ID 105A;Super-247;PD 441W;gFS 47S
InfineonAUIRFSL4115
Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a TO-262 Package, TO262-3, RoHS
N-Channel 150 V 7.5 mOhm 77 nC Surface Mount PowerTrench Mosfet - TO-220-3
MOSFET N-CH 150V 130A TO-220-3
onsemiFQA90N15
N-Channel Power MOSFET, QFET®, 150V, 90A, 18mΩ, TO-3P

Descriptions

Descriptions of Littelfuse IXTQ120N15P provided by its distributors.

N-Channel 150 V 120 A 16 mO Through Hole PolarHT Power Mosfet - TO-3P
Disc Mosfet N-Ch Std-Polar To-3P (3)/ Tu; |Littelfuse IXTQ120N15P
Polar™ Series - 100V - 1200V N-Channel Standard Power MOSFETs, TO-3P, RoHS
Littelfuse SCT
Trans MOSFET N-CH 150V 120A 3-Pin(3+Tab) TO-3P
Power Field-Effect Transistor, 120A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 120 Amps 150V 0.016 Rds
600W(Tc) 20V 5V@ 250µA 150nC@ 10 V 1individualNChannel 150V 16mΩ@ 500mA,10V 120A 4.9nF@25V TO-3P Through hole mounting 15.8mm*4.9mm*20.1mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN