Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXFR64N60P

N-Channel 600 V 36 A 105 mO PolarHT HiPerFET Power Mosfet - ISOPLUS-247
$ 13.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFR64N60P.

IHS

Datasheet6 pages12 years ago
Datasheet6 pages12 years ago

Factory Futures

Future Electronics

WattBits

Inventory History

3 month trend:
-0.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MOSFET N-CH 600V 37.9A TO220-3 N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO220-3
MOSFET N-CH 600V 37.9A TO220-FP N-Channel 600 V 37.9A (Tc) 34W (Tc) Through Hole PG-TO220-FP
onsemiFCH104N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 37 A, 104 mΩ, TO-247
onsemiFCP104N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 37 A, 104 mΩ, TO-220
Power MOSFET, N-Channel, SUPREMOS®, FRFET®, 600 V, 34.9 A, 95 mΩ, TO-3P
STMicroelectronicsSTW45NM50
N-channel 500 V, 0.08 Ohm ty., 45 A MDmesh Power MOSFET in a TO-247 package

Descriptions

Descriptions of Littelfuse IXFR64N60P provided by its distributors.

N-Channel 600 V 36 A 105 mO PolarHT HiPerFET Power Mosfet - ISOPLUS-247
320W(Tc) 30V 5V@8mA 200nC@ 10 V 1individualNChannel 600V 105mΩ@ 32A,10V 36A 12nF@25V TO-247-3 Through hole mounting 16.13mm*5.21mm*21.34mm
MOSFET, N, ISOPLUS247; Transistor Polarity: N Channel; Continuous Drain Current Id: 36A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.105ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: 5V; Power Dissipatio
MOSFET, N, ISOPLUS247; Transistor type:MOSFET; Current, Id cont:36A; Resistance, Rds on:0.105R; Case style:ISOPLUS-247; Capacitance, Ciss typ:12000pF; Charge, gate n-channel:200nC; Power, Pd:360W; Transistor polarity:N; Voltage, Vds RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN