onsemi FCP104N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 37 A, 104 mΩ, TO-220
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP104N60.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-28.13%

CAD Models

Download onsemi FCP104N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-220FP Tube
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 36 A, 90 mΩ, TO-220F
onsemiFCP130N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 28 A, 130 mΩ, TO-220
Transistor MOSFET N-Channel 600V 30A 3-Pin TO-220FP Tube
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-220
N-CH 650V 33A EF Series Power MOSFET with Fast Body Diode in TO-220

Descriptions

Descriptions of onsemi FCP104N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 37 A, 104 mΩ, TO-220
MOSFET N-CH 600V 37A TO220-3 / N-Channel 600 V 37A (Tc) 357W (Tc) Through Hole TO-220-3
Trans MOSFET N-CH 600V 37A 3-Pin(3+Tab) TO-220 Rail
Power Field-Effect Transistor, 37A I(D), 600V, 0.104ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
600V 37A 96m´Î@10V18.5A 357W 3.5V@250uA 3.66pF@380V N Channel 3.13nF@380V 63nC@10V -55¡Í~+150¡Í@(Tj) TO-220 MOSFETs ROHS
357W(Tc) 20V 3.5V@ 250µA 82nC@ 10 V 1individualNChannel 600V 104mΩ@ 18.5A,10V 37A 4.165nF@380V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizingcharge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is suitable for various AC/DC power conversion for system miniaturization and higher efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd