Littelfuse IXFH60N50P3

N-Channel 500 V 100 mOhm 60 A Power Mosfet - TO-247-3
$ 7.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH60N50P3.

IHS

Datasheet6 pages11 years ago
Datasheet5 pages11 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-96.58%

CAD Models

Download Littelfuse IXFH60N50P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTW45NM50
N-channel 500 V, 0.08 Ohm ty., 45 A MDmesh Power MOSFET in a TO-247 package
N-Channel Power MOSFET, UniFETTM, 500 V, 48 A, 105 mΩ, TO-247
600V, 0.07OHM, N-CHANNEL MOSFET, / N-Channel 600 V 53.5A (Tc) 391W (Tc) Through Hole PG-TO247-3
MOSFET N-CH 600V 47A TO247 / Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247 Bulk
onsemiFDH44N50
N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247
Power MOSFET, N Channel, 650 V, 43.3 A, 80 MilliOhms, TO-247, 3 Pins, Through Hole

Descriptions

Descriptions of Littelfuse IXFH60N50P3 provided by its distributors.

N-Channel 500 V 100 mOhm 60 A Power Mosfet - TO-247-3
IXYS N-Ch MOSFET, HiperFET Polar3, Vds=500V, 60A, TO-247, TH, 3-Pin
Mosfet, N Ch, 500V, 60A, To-247; |Ixys Semiconductor IXFH60N50P3
Trans MOSFET N-CH 500V 60A 3-Pin(3+Tab) TO-247AD
MOSFET, Single - N-Channel, 500V, 60A, 1.04kW, TO-247
N-Ch 500V 60A 1040W 0,1R TO247AD
MOSFET 500V 60A 0.1Ohm PolarP3 Power MOSFET
Power Field-Effect Transistor, 60A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD
Polar3™ Series - 300V - 600V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-247AD, RoHS
Littelfuse SCT
DISCMSFT NCHHIPERFET-POLAR3 TO-247AD TUBE;
MOSFET, N CH, 500V, 60A, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Power

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFH60N50P3.