Littelfuse IXDN614SITR

14-Ampere Low-Side Ultrafast MOSFET Driver 8-Lead Thermally Enhanced SOIC
$ 3.16
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDN614SITR.

IHS

Datasheet15 pages4 years ago
Datasheet12 pages8 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+79.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseIXDD614SI
IXD_614 Series 35 V 14 A 0.8 Ohm Low-Side Ultrafast MOSFET Driver - SOIC-8
LittelfuseIXDI614SI
IXD_614 Series 35 V 14 A SMT Low-Side Ultrafast Mosfet Driver - SOIC-8EP
LittelfuseIXDD614SITR
IXD_614 Series 35 V 14 A 0.8 Ohm Low-Side Ultrafast MOSFET Driver - SOIC-8
MicrochipTC4421AVOA
Tube TC4421A Low-Side 2005 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V
MicrochipTC4422AVOA
Tube TC4422A Low-Side 2002 gate driver 34ns -40C~150C TJ 10A 10A 0.8V 2.4V
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 29ns -55C~150C TJ 10.6A 11.4A 396mW

Descriptions

Descriptions of Littelfuse IXDN614SITR provided by its distributors.

14-Ampere Low-Side Ultrafast MOSFET Driver 8-Lead Thermally Enhanced SOIC
IXDN614 Series 35 V 14 A SMT Low-Side Ultrafast Mosfet Driver - SOIC-8EP
Driver 14A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC EP T/R
Type = Low Side / Outputs = 1 / Configuration = Single / Configuration = Non-Inverting / Rise Time ns = 35 / Fall Time ns = 25 / Output Current A = 14 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN