Littelfuse IXDN604SITR

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDN604SITR.

IHS

Datasheet14 pages4 years ago
Datasheet12 pages8 years ago
Datasheet13 pages12 years ago

ODG (Origin Data Global)

JRH Electronics

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-41.36%

CAD Models

Download Littelfuse IXDN604SITR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseIXDD604SIATR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8SOIC
LittelfuseIXDF604SI
IXD604 Series 35 V 4 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8
LittelfuseIXDI604SITR
4-Ampere Dual Low-Side Ultrafast MOSFET Driver 8-Lead Thermally Enhanced SOIC
RenesasISL6605IBZ
8ns 2 4.5V 5.5V 1V,2V Non-Inverting MOSFET,NChannel 8ns half-bridge 2A,4A SOIC-8 SMD mount
MicrochipMCP14700-E/SN
MOSFET Driver, Dual, High Side and Low Side, 2 A, 4.5 V to 5.5 V, 27 ns, 8 Pins, NSOIC
RenesasISL2111ABZ
Driver 100V 4A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube

Descriptions

Descriptions of Littelfuse IXDN604SITR provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP T/R
IXDN604 Series 35 V 4 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8
GATE DRIVER IC, AECQ100, 35V, 2CH, HSOIC;
4-Ampere Dual Low-Side Ultrafast Mosfet Driver 8-Lead Thermally Enhanced Soic/T&r Rohs Compliant: Yes |Ixys Semiconductor IXDN604SITR
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Non-Inverting / Rise Time ns = 16 / Fall Time ns = 14 / Output Current A = 4 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN