Littelfuse IXDI604SITR

4-Ampere Dual Low-Side Ultrafast MOSFET Driver 8-Lead Thermally Enhanced SOIC
$ 2.33
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDI604SITR.

IHS

Datasheet14 pages4 years ago
Datasheet12 pages8 years ago
Datasheet13 pages12 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+11.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseIXDN604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL NONINV 8SOIC
LittelfuseIXDD604SIATR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8SOIC
LittelfuseIXDF604SI
IXD604 Series 35 V 4 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8
Synchronous Rectified MOSFET Driver; QFN8, SOIC8; Temp Range: See Datasheet
RenesasISL6605IBZ
8ns 2 4.5V 5.5V 1V,2V Non-Inverting MOSFET,NChannel 8ns half-bridge 2A,4A SOIC-8 SMD mount
MicrochipMCP14700-E/SN
MOSFET Driver, Dual, High Side and Low Side, 2 A, 4.5 V to 5.5 V, 27 ns, 8 Pins, NSOIC

Descriptions

Descriptions of Littelfuse IXDI604SITR provided by its distributors.

4-Ampere Dual Low-Side Ultrafast MOSFET Driver 8-Lead Thermally Enhanced SOIC
IXDI Series 35 V 4 A 2.5 Ohm Low-Side Ultrafast MOSFET Drivers - SOIC-8
Driver 4A 2-OUT Low Side Inv Automotive 8-Pin SOIC EP T/R
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Inverting / Rise Time ns = 16 / Fall Time ns = 14 / Output Current A = 4 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN