Littelfuse IXDN604SIATR

4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8SOIC
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDN604SIATR.

IHS

Datasheet14 pages5 years ago
Datasheet12 pages9 years ago
Datasheet13 pages12 years ago

ODG (Origin Data Global)

JRH Electronics

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-56.32%

CAD Models

Download Littelfuse IXDN604SIATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseIXDD604SIA
IXDD Series 35 V 4 Amp 1.5 Ohm Low-Side Ultrafast MOSFET Driver - SOIC-8
LittelfuseIXDF604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DIFF 8-SOIC
LittelfuseIXDI604SI
Tube Low-Side 2010 Inverting gate driver 16ns 125C 4A 4A 0.8V 3V
MicrochipMCP14E4T-E/SN
Tape & Reel (TR) MCP14E4 Low-Side 2008 gate driver 15ns -40C~150C TJ 4A 4A 665mW
MicrochipMIC4223YM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting 8-SOIC
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver

Descriptions

Descriptions of Littelfuse IXDN604SIATR provided by its distributors.

4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8SOIC
IXDN604 Series 35 V 4 A SMT Dual Low-Side Ultrafast MOSFET Driver - SOIC-8
Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC T/R
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Non-Inverting / Rise Time ns = 16 / Fall Time ns = 14 / Output Current A = 4 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN