Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXDD604SIA

IXDD Series 35 V 4 Amp 1.5 Ohm Low-Side Ultrafast MOSFET Driver - SOIC-8
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDD604SIA.

IHS

Datasheet14 pages4 years ago
Datasheet12 pages8 years ago
Datasheet13 pages12 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-0.43%

CAD Models

Download Littelfuse IXDD604SIA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseIXDN604SIATR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8SOIC
LittelfuseIXDF604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DIFF 8-SOIC
MicrochipMIC4223YM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting 8-SOIC
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3225 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8

Descriptions

Descriptions of Littelfuse IXDD604SIA provided by its distributors.

IXDD Series 35 V 4 Amp 1.5 Ohm Low-Side Ultrafast MOSFET Driver - SOIC-8
Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin SOIC Tube
GATE DRIVER IC, 4.5-35V, 2-CH, SOIC-8;
Buffer or Inverter Based IGBT/MOSFET Driver, 4A, PDSO8
Non-Inverting IGBT/MOSFET N/P-Ch 4A SOIC-8 SMD 1.75mm H
IC GATE DVR 4A DUAL ENABLE 8SOIC
4-Ampere Dual Low-Side Ultrafast Mosfet Driver 8-Lead Soic/Tube Rohs Compliant: Yes |Ixys Semiconductor IXDD604SIA
ROHS3Compliant Active IGBT N-Channel P-Channel MOSFET Surface Mount gate driver 540.001716mg 0.8V 3V 4A 4A 125C
IXDD604SIA, IXYS Integrated Circuits / Clare
SO8 4-A DUAL LS ULF FET DRIVER
DUAL HIGH SPD NON-INVRTNG DRVR W ENBL 4A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN