Littelfuse IXDF602SIATR

IXDF602 Series Dual Low-Side 2 A Ultrafast MOSFET Driver Surface Mount - SOIC-8
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDF602SIATR.

IHS

Datasheet14 pages4 years ago
Datasheet13 pages9 years ago
Datasheet13 pages15 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-9.75%

CAD Models

Download Littelfuse IXDF602SIATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseIXDN602SIATR
2-Ampere Dual Low-Side Ultrafast MOSFET Drivers | 2A 8 LEAD SOIC DUAL NON INVERTIN
LittelfuseIXDI602SIA
7.5ns 2 4.5V 60ns 35V 800mV 3V Inverting IGBT MOSFET N/P-Ch 6.5ns Low Side 2A SOIC-8 SMD
LittelfuseIXDI602SIATR
IXDI602 Series Dual 35 V 2 A Surface Mount Low Side Driver - SOIC-8
MicrochipMIC4126YME
DUAL 1.5A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BCDMOS, PDSO8
MicrochipTC4427COA713
TC4427 Series 1.5 A 18 V Dual Low Side Non Inverting MOSFET Driver - SOIC-8
MicrochipTC4426EOA713
1.5A Dual MOSFET Drvr8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. TC4426EOA713

Descriptions

Descriptions of Littelfuse IXDF602SIATR provided by its distributors.

IXDF602 Series Dual Low-Side 2 A Ultrafast MOSFET Driver Surface Mount - SOIC-8
Driver 2A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC T/R
GATE DRIVER IC, 4.5V-35V, 1 CH, SOIC; No. of Channels: 2Channels; Gate Driver Type: -; Driver Configuration: Low Side; Power Switch Type: MOSFET; No. of Pins: 8Pins; IC Case / Package: SOIC; IC Mounting: Sur 27AK1441
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Inverting / Configuration = Non-Inverting / Rise Time ns = 15 / Fall Time ns = 15 / Output Current A = 2 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN