Littelfuse IXDI602SIATR

IXDI602 Series Dual 35 V 2 A Surface Mount Low Side Driver - SOIC-8
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDI602SIATR.

IHS

Datasheet14 pages4 years ago
Datasheet13 pages8 years ago
Datasheet13 pages15 years ago

Future Electronics

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+13.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseIXDN602SIA
IXDN Series 35 V 2 A 2.5 Ohm Low-Side Ultrafast MOSFET Drivers - SOIC-8
LittelfuseIXDN602SIATR
Tape & Reel (TR) Low-Side 2010 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V
LittelfuseIXDF602SIA
IXD Series Dual Low-Side 2 A Ultrafast MOSFET Driver Surface Mount - SOIC-8
MicrochipMIC4126YME
Tube MIC4126 Low-Side 2005 gate driver 13ns -40C~125C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipTC4427COA713
Cut Tape (CT) TC4427 Low-Side 2003 gate driver 19ns 0C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4426EOA713
Tape & Reel (TR) TC4426 Low-Side 2002 gate driver 19ns -40C~150C TJ 1.5A 1.5A 470mW

Descriptions

Descriptions of Littelfuse IXDI602SIATR provided by its distributors.

IXDI602 Series Dual 35 V 2 A Surface Mount Low Side Driver - SOIC-8
Low-Side Gate Driver IC Inverting 8-SOIC
2-Ampere Dual Low-Side Ultrafast MOSFET Driver 8-Lead SOIC
GATE DRIVER IC, 4.5V-35V, 1 CH, SOIC; No. of Channels: 2Channels; Gate Driver Type: -; Driver Configuration: Low Side; Power Switch Type: MOSFET; No. of Pins: 8Pins; IC Case / Package: SOIC; IC Mounting: Sur 27AK1442
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Inverting / Rise Time ns = 15 / Fall Time ns = 15 / Output Current A = 2 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN