Littelfuse IX4428NTR

IX4428 Series 30 V 1.5 A Dual Low Side Ultrafast MOSFET Driver - SOIC-8
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IX4428NTR.

IHS

Datasheet14 pages5 years ago

ODG (Origin Data Global)

JRH Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.37%

CAD Models

Download Littelfuse IX4428NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseIX4427NTR
IC GATE DRVR LOW-SIDE 8SOIC / 1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers
LittelfuseIX4427N
IX4427 Series Dual 30 V 1.5 A Surface Mount Low Side Driver - SOIC-8
LittelfuseIX4428N
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
MicrochipMD1211LG-G
High Speed, Dual Mosfet Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
DRIVER, MOSFET, DUAL OR, 2A, TTL, 8SOIC; Device Type:MOSFET; Module Configuratio
FAN3214 Series Dual 18 V 4 A Gate Low Side Driver Surface Mount - SOIC-8

Descriptions

Descriptions of Littelfuse IX4428NTR provided by its distributors.

IX4428 Series 30 V 1.5 A Dual Low Side Ultrafast MOSFET Driver - SOIC-8
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC T/R
GATE DRIVER IC, 4.5-35V, 2 CH, SOIC-8;
Low Side MOSFET 1.5A 4.5V~30V 1.5A SOP-8 Gate Drive ICs ROHS
Buffer or Inverter Based IGBT/MOSFET Driver, 1.5A, PDSO8
ROHS3Compliant Active N-Channel P-Channel MOSFET Surface Mount gate driver 540.001716mg 0.8V 2.4V 1.5A 1.5A 125C
DUAL INVRTNG+NON-INVRTNG LOW DRVR 1.5A
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Inverting / Configuration = Non-Inverting / Rise Time ns = 30 / Fall Time ns = 30 / Output Current A = 1.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN