Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DURF1030CT

Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-220AB
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DURF1030CT.

IHS

Datasheet3 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.951
$ 0.781
$ 0.781
Stock
35,787
227,147
227,147
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
1.3 V
860 mV
860 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
5 A
20 A
20 A
Max Reverse Leakage Current
-
7 mA
7 mA
Reverse Recovery Time
45 ns
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Switching 400V 6A 50ns 2-Pin(2+Tab) TO-220F Tube
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 6A, 400V V(RRM), Silicon, TO-220F, 3 PIN
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 4A, 400V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH10LCD06CFP
Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Littelfuse DURF1030CT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-220AB
Diode Switching 300V 10A 3-Pin(3+Tab) ITO-220AB Tube
300V 80A 45ns 30μA 5A commoncathode ITO-220AB Through hole mounting 10.16mm*4.5mm*15mm
RECTIFIER, DUAL, 10A, 300V, ITO-220AB; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 45ns; Forwa

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN