Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSEP30-12AR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon

$ 5.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEP30-12AR.

IHS

Datasheet5 pages4 years ago

Newark

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+87.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier, 30A, 600V, 2.6V, TO-247(2-lead) STEALTH II
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-220encapsulation, 2needle
STMicroelectronicsSTTH60AC06CPF
Turbo 2 600 V 30 A (x2) 70 ns Flange Mount Ultrafast Rectifier - TO-3PF
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220
Vishay Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle

Descriptions

Descriptions of Littelfuse DSEP30-12AR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon
DSEP30-12AR Series 1200 V 30 A Soft Recovery Epitaxial Diode - ISOPLUS-247-2
Rectifier Diode Switching 1.2KV 30A 60ns 2-Pin(2+Tab) ISOPLUS 247
DIODE, FAST, 30A, ISOPLUS247; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 2.74V; Reverse Recovery Time trr Max: 40ns; Forward Surge Current Ifs
Soft Diode, 30A, 1.2Kv, Isoplus-247; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:1.2Kv; Corriente Directa If(Av):30A; Tensión Directa Vf Máx.:2.74V; Tiempo De Recuperación Inverso, Trr Máx.:40Ns |Ixys Semiconductor DSEP30-12AR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEP 30-12 AR
  • DSEP 30-12AR
  • DSEP-30-12AR