onsemi FFP30S60STU

onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-220encapsulation, 2needle
$ 1.03
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFP30S60STU.

Upverter

Technical Drawing1 page7 years ago

IHS

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-7.91%

CAD Models

Download onsemi FFP30S60STU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-10-10
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
MicrochipAPT15D100KG
Diode Switching 1KV 15A 2-Pin(2+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi FFP30S60STU provided by its distributors.

onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-220encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC
FFP30S60S Series 600 V 30 A Through Hole STEALTH II Rectifier - TO-220-2L
Diode Switching 600V 30A 2-Pin(2+Tab) TO-220 Rail
DIODE, RECTIFIER, 600V, 30A, TO220-2; Diode Type:Soft Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):30A; Forward Voltage VF Max:2.6V; Reverse Recovery Time trr Max:40ns; Forward Surge Current Ifsm Max:300A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-220; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)
The FFP30S60S is a STEALTH™ II diode with soft recovery characteristics. It is silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended for use as freewheeling of boost diode in switching power supplies and other power swithching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFP30S60STU.