Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSEI30-12A

IXYS Rectifier diode Diodes, 26A, 1200V, Through hole mounting, TO-247ADencapsulation, 2needle
$ 3.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI30-12A.

IHS

Datasheet1 page24 years ago

LKR

ODG (Origin Data Global)

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-61.12%

CAD Models

Download Littelfuse DSEI30-12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
DIODE HYPERFAST 30A TO-247 / Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
MicrochipAPT30DQ60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30DQ100BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247

Descriptions

Descriptions of Littelfuse DSEI30-12A provided by its distributors.

IXYS Rectifier diode Diodes, 26A, 1200V, Through hole mounting, TO-247ADencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 26A, 1200V V(RRM), Silicon, TO-247AD
DIODE GEN PURP 1.2KV 26A TO247AD / Rectifier Diode Switching 1.2KV 26A 60ns 2-Pin(2+Tab) TO-247AD
DSEI Series 1200 Vrrm 26 A 2.55 Vf Fast Recovery Epitaxial Diode - TO-247AD
2.55V@30A 40ns Single 26A 1.2kV TO-247AD-2 Diodes - Fast Recovery Rectifiers ROHS
Rectifier, 1.2Kv, 26A, To-247Ad; |Littelfuse DSEI30-12A
FRED 1200V 26A 138W 40ns TO247AD
Power Diode Discretes-FRED TO-247AD
TO-247 Fast Recovery / High Efficiency Diodes ROHS
DIODE GEN PURP 1.2KV 26A TO247AD
DIODE STANDARD 1200V 26A TO247AD
Ultra Fast Discrete Diodes TO-

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEI 30-12A
  • DSEI-30-12A