Bourns MF-R015/600-0

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1W 5s 6Ohm Radial 13.5 X 6 X 12.6mm Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R015/600-0.

IHS

Datasheet6 pages7 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-12-22
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TE ConnectivityTR600-150F-EX
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1.4W 5s 6Ohm Radial 13.5 X 6 X 12.6mm Loose
TE ConnectivityTR600-150F-EX-2
RESETTABLE FUSE, PTC, 250VDC, 150mA, RADIAL
LittelfuseRF1302-000
PTC RESET FUSE 250V 150MA RADIAL
LittelfuseRF0637-000
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1.4W 8s 6Ohm Radial 13.5 X 6 X 12.6mm T/R
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 0.45s Radial 9.5 X 4.5mm Bulk
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 0.45s Radial 9.5 X 4.5mm Bulk

Descriptions

Descriptions of Bourns MF-R015/600-0 provided by its distributors.

PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 3A 1W 5s 6Ohm Radial 13.5 X 6 X 12.6mm Bulk
Radial Resettable Fuse, PPTC, MF-R/600, 250 VDC, 150 mA, 300 mA, 5 s, Rectangular
PTC Resettable Fuse, Through Hole Mount
FUSE PTC RESETTABLE 0.15A HOLD
MULTIFUSE, RADIAL, 0.15A, 600V; Thermistor Mounting: Through Hole; Product Range: -; Holding Current: 150mA; Tripping Current: 300mA; Voltage Rating: 250VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Au
MULTIFUSE, RADIAL, 0.15A, 600V; Tripping Current:0.3A; Initial Resistance Max:12ohm; Series:MF-R/600; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA, TUV; Approval Category:UL Recognised; Case Material:Epoxy polymer; Current Max:3A; External Depth:6mm; External Length / Height:12.6mm; External Width:13.5mm; Holding Current Max Ih:0.15A; Initial Resistance Min:6ohm; Lead Diameter:0.65mm; Lead Length:4.7mm; Lead Spacing:5mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:2; Power Dissipation Pd:1W; Power Dissipation Pd:1W; Surface Tripped Temperature Max:125°C; Termination Type:Radial Leaded; Thermistor Type:PTC Resettable Fuse; Voltage Rating V DC:60V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.