Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse CPC3708ZTR

2.5W(Ta) 20V 1individualNChannel 350V 14Ω@ 50mA, 350mV 5mA 300pF(Max) @ 0V SOT-223-3 SMD mount
$ 0.663
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CPC3708ZTR.

IHS

Datasheet6 pages5 years ago
Datasheet6 pages5 years ago

TME

Future Electronics

Inventory History

3 month trend:
-11.25%

CAD Models

Download Littelfuse CPC3708ZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

Trans MOSFET P-CH 250V 0.26A 4-Pin(3+Tab) SOT-223 T/R
MOSFET P-CH 250V 430MA SOT223-4 P-Channel 250 V 430mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4-21
Trans MOSFET N-CH 600V 0.25A 4-Pin(3+Tab) SOT-223 T/R
N-Channel Power MOSFET, 400 V, 3.4 OHM
Trans MOSFET N-CH 400V 0.5A 4-Pin(3+Tab) SOT-223 T/R
MOSFET N-CH 400V 500MA SOT223-4 N-Channel 400 V 500mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4-21

Descriptions

Descriptions of Littelfuse CPC3708ZTR provided by its distributors.

2.5W(Ta) 20V 1individualNChannel 350V 14Ω@ 50mA,350mV 5mA 300pF(Max) @ 0V SOT-223-3 SMD mount
Trans MOSFET N-CH 350V 0.005A 4-Pin(3+Tab) SOT-223 T/R
N-Ch Depl Mosfet 350V 14 Ohms Sot-223 Tr; |Littelfuse CPC3708ZTR
N-Channel 350 V 14 O 1.1 W SMT Depletion Mode Fet - SOT-89
Power Field-Effect Transistor, 0.005A I(D), 14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH DEPL MODE FET 350V SOT223

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN